Labfacility IM-R/S-FQ

插座, R/s, Iec, 小型, 快速电线;
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellIM-R/S-FQ010
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-R/S-FQ.

element14 APAC

Datasheet1 page11 years ago
Datasheet1 page12 years ago

Descriptions

Descriptions of Labfacility IM-R/S-FQ provided by its distributors.

插座, R/S, IEC, 小型, 快速电线;
SOCKET, R/S, IEC, MINI, QUICK WIRE; Gender: Socket; Thermocouple Type: R, S; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: R/S Type Thermocouples
Thermocouple Conn, Type R, S, Socket; Gender:Socket; Thermocouple Type:R, S; Sensor Type:Thermocouple; Connector Style:Miniature (Orange); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-R/S-FQ

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA