Labfacility IM-N-SSPF

Socket, N, Iec, Mini, Panel
$ 5.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-N-SSPF.

Newark

Datasheet1 page11 years ago

element14 APAC

Descriptions

Descriptions of Labfacility IM-N-SSPF provided by its distributors.

SOCKET, N, IEC, MINI, PANEL
SOCKET, N, IEC, MINI, PANEL; Gender: Socket; Thermocouple Type: N; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: N Type Thermocouples
Thermocouple Conn, Type N, Socket; Gender:Socket; Thermocouple Type:N; Sensor Type:Thermocouple; Connector Style:Miniature (Pink); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-N-SSPF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA