Labfacility IM-N-F (IEC)

SOCKET, MINI, T/C TYPE N; Gender: Socket; Thermocouple Type: N; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable...
$ 4.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-N-F (IEC).

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-16.03%

Descriptions

Descriptions of Labfacility IM-N-F (IEC) provided by its distributors.

SOCKET, MINI, T/C TYPE N; Gender:Socket; Thermocouple Type:N; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Diameter Max:3mm; Fixing Centres:12mm; Fixing Hole Diameter:2.3mm; For Use With:N type Thermocouple; Operat
Thermocouple Conn, Type N, Socket; Gender:Socket; Thermocouple Type:N; Sensor Type:Thermocouple; Connector Style:Miniature (Pink); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-N-F (IEC)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA