Labfacility IM-K-MQ+FQ

Thermocouple Conn, Type K, Plug/rcpt;
$ 7.44

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Labfacility IM-K-MQ+FQ provided by its distributors.

THERMOCOUPLE CONN, TYPE K, PLUG/RCPT;
Thermocouple Conn, Type K, Plug/Rcpt; Gender:Plug, Receptacle; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Miniature (Green); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:- Rohs Compliant: Yes |Labfacility IM-K-MQ+FQ

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA