Labfacility IM-K-M-HTP

连接器, 公, K, Iec, 小型, 高温;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-K-M-HTP.

element14 APAC

Datasheet2 pages12 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Labfacility IM-K-M-HTP provided by its distributors.

连接器, 公, K, IEC, 小型, 高温;
PLUG, K, IEC, MINI, HIGH TEMP; Gender: Plug; Thermocouple Type: K; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: K Type Thermocouples
CONNECTOR, MINI, PLUG, T/C TYPE K; Connector type:Wire-to-Board; Gender:Plug; Ways, No. of:2; Termination method:Screw; Mounting type:Panel; Colour:Green; Temp, op. max:425°C; Thermocouple type:K RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA