Descriptions of Labfacility IM-K-FF (IEC) provided by its distributors.
SOCKET, MINI PANEL, T/C TYPE K; Gender:Socket; Thermocouple Type:K; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bezel Width:14.25mm; For Use With:K type Thermocouple; Operating Temperature Max:120¡ãC