Labfacility IM-J-PCB

Labfacility IM-J-PCB Type J IEC Miniature PCB Mount Thermocouple Connector
$ 3.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-J-PCB.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility IM-J-PCB provided by its distributors.

Labfacility IM-J-PCB Type J IEC Miniature PCB Mount Thermocouple Connector
SOCKET, J, IEC, MINI, PCB.; Gender: Socket; Thermocouple Type: J; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: J Type Thermocouples
Thermocouple Conn, Type J, Socket; Gender:Socket; Thermocouple Type:J; Sensor Type:Thermocouple; Connector Style:Miniature (Black); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-J-PCB

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA