Labfacility IM-J-M/LCF

Thermocouple Conn, Type J, Plug, Rcpt; Gender: Plug, Receptacle; Thermocouple Type: J; Sensor Type: Thermocouple;...
$ 6.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-J-M/LCF.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility IM-J-M/LCF provided by its distributors.

Thermocouple Conn, Type J, Plug, Rcpt; Gender:Plug, Receptacle; Thermocouple Type:J; Sensor Type:Thermocouple; Connector Style:Miniature (Black); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:- Rohs Compliant: Yes |Labfacility IM-J-M/LCF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA