Labfacility IM-E-LCF

Socket, E, Iec, Mini, Line
$ 3.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-E-LCF.

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility IM-E-LCF provided by its distributors.

SOCKET, E, IEC, MINI, LINE
SOCKET, E, IEC, MINI, LINE; Gender: Socket; Thermocouple Type: E; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: E Type Thermocouples
Thermocouple Conn, Type E, Rcpt; Gender:Socket; Thermocouple Type:E; Sensor Type:Thermocouple; Connector Style:Miniature (Purple); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-E-LCF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA