Labfacility FW-K-3M

SENSOR, T/COUPLE, K, WASHER; Thermocouple Type: K; Sensing Temperature Min: 0°C; Max: +350°C; Sensor Body Material:...
$ 20.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility FW-K-3M.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
-9.52%

Descriptions

Descriptions of Labfacility FW-K-3M provided by its distributors.

SENSOR, T/COUPLE, K, WASHER; Thermocouple Type:K; Sensing Temperature Min:0°C; Max:+350°C; Sensor Body Material:Glass Fibre
Thermocouple; Tipo De Termopar:K; Temperatura De Detección Mín.:0°C; Temperatura De Detección Máx.:+350°C; Sensor, Material:Glass Fibre Stainless Steel; Longitud Del Conductor:3M; Material Del Cuerpo:Glass Fibre Stainless Steel |Labfacility FW-K-3M

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA