Descriptions of Labfacility FW-J-3M provided by its distributors.
SENSOR, T/COUPLE, J, WASHER; Thermocouple Type: J; Sensing Temperature Min: 0°C; Sensing Temperature Max: +350°C; Sensor Body Material: -; Lead Length: 3m; Product Range: FW Series; SVHC: No SVHC (15-Jan-2019); Body Material: St