Labfacility FMTC-J-FF

SOCKET, MINI PANEL, T/C TYPE J; Gender: Socket; Thermocouple Type: J; Product Range: -; SVHC: No SVHC (15-Jan-2019);...
$ 4.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility FMTC-J-FF.

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-38.31%

Descriptions

Descriptions of Labfacility FMTC-J-FF provided by its distributors.

SOCKET, MINI PANEL, T/C TYPE J; Gender:Socket; Thermocouple Type:J; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bezel Depth:22.75mm; Cable Diameter
Thermocouple Conn, Type J, Rcpt; Gender:Socket; Thermocouple Type:J; Sensor Type:Thermocouple; Connector Style:Miniature (Black); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility FMTC-J-FF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA