Labfacility FMTC-CU-PCB

SOCKET, STANDARD, T/C, COPPER, PCB; Gender: Socket; Thermocouple Type: Copper; Product Range: -; SVHC: No SVHC...
$ 5.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility FMTC-CU-PCB.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
-5.41%

Descriptions

Descriptions of Labfacility FMTC-CU-PCB provided by its distributors.

SOCKET, STANDARD, T/C, COPPER, PCB; Gender:Socket; Thermocouple Type:Copper; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:Socket; For
Thermocouple Conn, Copper; Accessory Type:Socket; Gender:Socket; Thermocouple Type:Copper; Sensor Type:Thermocouple; Connector Style:Miniature (Orange); No. Of Pins:2Pins; Calibration Standard:-; Operating Temperature Min:- Rohs Compliant: Yes |Labfacility FMTC-CU-PCB

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA