Labfacility FMTC-CU-M

Thermocouple Conn, Type Copper, Plug; Gender: Plug; Thermocouple Type: Copper; Sensor Type: Thermocouple; Connector...
$ 3.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility FMTC-CU-M.

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-11.81%

Descriptions

Descriptions of Labfacility FMTC-CU-M provided by its distributors.

Thermocouple Conn, Type Copper, Plug; Gender:Plug; Thermocouple Type:Copper; Sensor Type:Thermocouple; Connector Style:Miniature (Orange); No. Of Pins:2Pins; Calibration Standard:-; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility FMTC-CU-M

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA