Labfacility FMP-6

面板, 铝制, 6路, 45MM X 115MM;
$ 5.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility FMP-6.

element14 APAC

Datasheet1 page11 years ago

Newark

Farnell

Inventory History

3 month trend:
-4.00%

Descriptions

Descriptions of Labfacility FMP-6 provided by its distributors.

面板, 铝制, 6路, 45MM X 115MM;
PANEL, ALUMINIUM, 6WAY, 45MM X 115MM; Gender: -; Thermocouple Type: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 45mm; External Length / Height: 115mm
PANEL, ALUMINIUM, 6WAY, 45MM X 115MM; Accessory Type:Panel; For Use With:Miniature Thermocouple Connector Fascia Sockets; Product Range:-; Gender:Socket RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMP6