Labfacility FL-K-3M

SENSOR, T/COUPLE, K, SHIM, 25X13MM; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 22.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility FL-K-3M.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility FL-K-3M provided by its distributors.

SENSOR, T/COUPLE, K, SHIM, 25X13MM; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:120"; Lead Length - Metric:3m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA