Labfacility FL-J-2M

SENSOR, T/COUPLE, J, SHIM, 25X13MM; Thermocouple Type: J; Sensing Temperature Min: 0°C; Sensing Temperature Max:...
$ 16.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility FL-J-2M.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility FL-J-2M provided by its distributors.

SENSOR, T/COUPLE, J, SHIM, 25X13MM; Thermocouple Type: J; Sensing Temperature Min: 0°C; Sensing Temperature Max: +350°C; Sensor Body Material: -; Lead Length: 2m; Product Range: FL Series; SVHC: No SVHC (15-Jan-2019); Body Mate
THERMOCOUPLE, SHIM 25X13MM TYPE J; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA