Labfacility FC-133

COMPRESSION FITTING, 1/8" BSPT, SS; Thread Size - Imperial: 1/8" BSPT; Thread Size - Metric: -; Material: Stainless...
$ 15.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility FC-133.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+168%

Descriptions

Descriptions of Labfacility FC-133 provided by its distributors.

COMPRESSION FITTING, 1/8" BSPT, SS; Thread Size - Imperial:1/8" BSPT; Thread Size - Metric:-; Material:Stainless Steel; Product Range:- RoHS Compliant: Yes
GLAND, 1/8" BSPT, 3MM PROBE, SS; Thread Size - Imperial: 1/8" BSPT; Thread Size - Metric: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Material: Stainless Steel; Bore Diameter Nom: 3mm; Probe Diameter: 3mm; Thread Type: BSP

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC133