Labfacility EXT-K-C85-2.0-MP-MS

THERMOCOUPLE, TYPE K, 2M, 220DEG C; Thermocouple Type: K; Sensor Body Material: -; Lead Length - Imperial: 80"; Lead...
$ 38.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility EXT-K-C85-2.0-MP-MS.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Labfacility EXT-K-C85-2.0-MP-MS provided by its distributors.

THERMOCOUPLE, TYPE K, 2M, 220DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PVC RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA