Labfacility EXT-K-C1-2.0-MP-MS

热电偶, 类型 K, 2M;
$ 21.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility EXT-K-C1-2.0-MP-MS.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Labfacility EXT-K-C1-2.0-MP-MS provided by its distributors.

热电偶, 类型 K, 2M;
THERMOCOUPLE, TYPE K, 2M; Thermocouple Type: K; Sensing Temperature Min: -; Sensing Temperature Max: 220°C; Sensor Body Material: -; Lead Length: 2m; Product Range: EXT-K-C1 Series; SVHC: No SVHC (15-Jan-2019)
Cable Assy, Type K Plug-Rcpt, 6.6Ft; Connector Type A:K Type Thermocouple Plug; Connector Type B:K Type Thermocouple Receptacle; No. Of Positions:2 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:- Rohs Compliant: Yes |Labfacility EXT-K-C1-2.0-MP-MS

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA