Labfacility EXT-K-C1-10.0-MP-MS

Thermocouple, Extension Lead, K, 220 C, 10 M Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility EXT-K-C1-10.0-MP-MS.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Labfacility EXT-K-C1-10.0-MP-MS provided by its distributors.

Thermocouple, Extension Lead, K, 220 C, 10 M Rohs Compliant: Yes
THERMOCOUPLE, TYPE K, 10M, 220DEG C; Thermocouple Type: K; Sensing Temperature Min: -; Sensing Temperature Max: 220°C; Sensor Body Material: -; Lead Length: 10m; Product Range: EXT-K-C1 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA