Labfacility DRG101632D

SENSOR, PT100, TEMP, 6X100MM, 4M; Sensing Temperature Min: -50°C; Sensing Temperature Max: +200°C; Resistance:...
$ 69.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility DRG101632D.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility DRG101632D provided by its distributors.

SENSOR, PT100, TEMP, 6X100MM, 4M; Sensing Temperature Min: -50°C; Sensing Temperature Max: +200°C; Resistance: 100ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Temperature Sensing Range: -50°C to +200°C
RTD SENSOR, 100 OHM, -50 TO +200DEG C; RTD Type:Probe with Leads; RTD Accuracy:-; Resistance @ 0°C:-; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:-; Cable Termination:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA