Labfacility DM-510

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
$ 11.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility DM-510.

IHS

Datasheet2 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of Labfacility DM-510 provided by its distributors.

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
RTD SENSOR, 100 OHM, -50 TO 500DEG C; RTD Type:Component with Leads; RTD Accuracy:Class 1/3 DIN; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM510