Labfacility DM-333

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
$ 6.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility DM-333.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.16%

Descriptions

Descriptions of Labfacility DM-333 provided by its distributors.

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
Platinum Sensing Thin Film Resistor
SENSOR, PT100, THIN FILM, 2X10MM, CL B; Sensing Temperature Min: -50°C; Sensing Temperature Max: +600°C; Resistance: 100ohm; Product Range: DM Series; SVHC: No SVHC (15-Jan-2019); Temperature Sensing Range: -50°C to +600°C; Th
THERMOCOUPLE, 100 OHM, -50 TO +600DEG C; RTD Type:Component with Leads; RTD Accuracy:Class B; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM333