Labfacility DM-318

RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Through Hole Mount
$ 1.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility DM-318.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Labfacility DM-318 provided by its distributors.

RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Through Hole Mount
SENSOR, PT1000, THIN FILM, B, 0.05%; Sensing Temperature Min: -50°C; Sensing Temperature Max: +500°C; Resistance: 1kohm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
SENSOR, PT1000, THIN FILM, B, 0.05%; RTD Type:Component with Leads; RTD Accuracy:Class B; Resistance @ 0°C:1kohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM318