Labfacility DM-317

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Surface Mount
$ 4.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility DM-317.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility DM-317 provided by its distributors.

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Surface Mount
THERMOCOUPLE, 100 OHM, -50 TO +150DEG C; RTD Type:Component; RTD Accuracy:Class B; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:-; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM317