Labfacility DM-314

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
$ 8.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility DM-314.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-4.23%

Descriptions

Descriptions of Labfacility DM-314 provided by its distributors.

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
PT100 DETECT 1.6X1.2MM A
SENSOR, PT100, THIN FILM, 1.2X1.6MM; Sensing Temperature Min:-50¡ãC; Sensing Temperature Max:+550¡ãC; Resistance:100ohm; Product Range:DM Series; SVHC:No SVHC (15-Jan-2019); Lead Length:1.6mm; Temperature Sensing Range:-50
THERMOCOUPLE, 100 OHM, -50 TO +550DEG C; RTD Type:Component with Leads; RTD Accuracy:Class A; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM314