Labfacility DM-313

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount

Price and Stock

DistributorSKUMinPkg
element14 APACDM-31301
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility DM-313.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Descriptions

Descriptions of Labfacility DM-313 provided by its distributors.

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
Thermocouple, -50 C, +550 C, 4 Mm Rohs Compliant: Yes
SENSOR, PT100, THIN FILM, 1.2X4MM, CL B; Approval Bodies:IEC 751; Approval Category:Class B; External Length / Height:4mm; Lead Length:4mm; Material:Thin Film, 10mm Tails; Max Operating Temperature:550°C; Measuring Range:-50°C to +550°C; Min Temperature Operating:-50°C; Resistance @ Ice Point:100ohm; Sensor Type:Pt 100 (100 Ohms @ 0 °C; Stability:0.05%; Width, External:1.2mm

Images

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA