Labfacility DM-312

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility DM-312.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Descriptions

Descriptions of Labfacility DM-312 provided by its distributors.

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
SENSOR, PT100, THIN FILM, 1.2X4MM, CL A; Sensing Temperature Min: -50°C; Sensing Temperature Max: +550°C; Resistance: 100ohm; Product Range: DM Series; SVHC: No SVHC (15-Jan-2019); Lead Length: 4mm; Temperature Sensing Range: -
THERMOCOUPLE, 100 OHM, -50 TO +550DEG C; RTD Type:Component with Leads; RTD Accuracy:Class A; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM312