Labfacility CT-Z4-PFA-K-2

SENSOR, T/COUPLE, K, Z4, PFA; Thermocouple Type: K; Sensing Temperature Min: 0°C; Sensing Temperature Max: +250°C;...
$ 28.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility CT-Z4-PFA-K-2.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility CT-Z4-PFA-K-2 provided by its distributors.

SENSOR, T/COUPLE, K, Z4, PFA; Thermocouple Type: K; Sensing Temperature Min: 0°C; Sensing Temperature Max: +250°C; Sensor Body Material: Stainless Steel; Lead Length: 2m; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Mate
THERMOCOUPLE, K TYPE, Z4, PFA; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA