Labfacility CT-Z2-PFA-K-2

THERMOCOUPLE, TYPE K, 0 TO 250DEG C; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 25.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility CT-Z2-PFA-K-2.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-52.10%

Descriptions

Descriptions of Labfacility CT-Z2-PFA-K-2 provided by its distributors.

THERMOCOUPLE, TYPE K, 0 TO 250DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA