Labfacility CA-051-K (IEC)

TERMINAL BLOCK, T/C TYPE K; Gender: -; Thermocouple Type: K; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable...
$ 5.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility CA-051-K (IEC).

Newark

Datasheet1 page11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility CA-051-K (IEC) provided by its distributors.

TERMINAL BLOCK, T/C TYPE K; Gender:-; Thermocouple Type:K; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Diameter Max:1mm; Colour:Yellow; Conductor Diameter Max:1mm; Conductor Diameter Min:0.5mm; External Depth:13mm
THERMOCOUPLE BARRIER, TYPE K, 220DEG C; Gender:-; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Barrier Terminal Blocks; No. of Pins:4Pins; Calibration Standard:IEC; Operating Temperature Min:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA