Labfacility CA-050-J (IEC)

Terminal Block, Thermocouple Type J; Para Usar Con: J Type Thermocouples; Tipo De Accesorio: Terminal Block...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility CA-050-J (IEC).

Newark

Datasheet1 page11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility CA-050-J (IEC) provided by its distributors.

Terminal Block, Thermocouple Type J; Para Usar Con:J Type Thermocouples; Tipo De Accesorio:Terminal Block |Labfacility CA-050-J (IEC)
TERMINAL BLOCK, T/C TYPE J; Gender: -; Thermocouple Type: J; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Terminal Block; Cable Diameter Max: 1mm; Colour: Black; Conductor Diameter Max: 1mm; Conductor Diameter

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA