Labfacility C-K (IEC)

Thermocouple, K, 0 C, +900 C, 1.5 m RoHS Compliant: Yes

Price and Stock

DistributorSKUMinPkg
FarnellC-K (IEC)010
13h

Descriptions

Descriptions of Labfacility C-K (IEC) provided by its distributors.

Thermocouple, K, 0 C, +900 C, 1.5 m RoHS Compliant: Yes
PROBE, SURFACE, COIL, TYPE K; Thermocouple Type: K; Sensing Temperature Min: 0°C; Sensing Temperature Max: +900°C; Sensor Body Material: -; Lead Length: 1.5m; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Material: Stainle

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA