Labfacility AS-K-FQ

Labfacility AS-K-FQ Type K ANSI Standard Quick Wire Thermocouple Connector
$ 6.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility AS-K-FQ.

Newark

Datasheet1 page11 years ago

element14 APAC

Descriptions

Descriptions of Labfacility AS-K-FQ provided by its distributors.

Labfacility AS-K-FQ Type K ANSI Standard Quick Wire Thermocouple Connector
SOCKET, K, ANSI, STANDARD, QUICK WIRE; Gender: Socket; Thermocouple Type: K; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: K Type Thermocouples
Thermocouple Conn, Type K, Rcpt; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Standard (Yellow); No. Of Pins:2Pins; Calibration Standard:Ansi; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility AS-K-FQ

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA