Labfacility AM-K-SSPF

Labfacility AM-K-SSPF Type K ANSI Miniature Panel Mount Thermocouple Connector
$ 5.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility AM-K-SSPF.

Newark

Datasheet3 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of Labfacility AM-K-SSPF provided by its distributors.

Labfacility AM-K-SSPF Type K ANSI Miniature Panel Mount Thermocouple Connector
SOCKET, K, ANSI, MINI, PANEL; Gender: Socket; Thermocouple Type: K; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: K Type Thermocouples
Thermocouple Conn, Type K, Rcpt; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Miniature (Yellow); No. Of Pins:2Pins; Calibration Standard:Ansi; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility AM-K-SSPF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA