Labfacility AM-J-FF

Labfacility AM-J-FF Type J ANSI Miniature Thermocouple Fascia Socket
$ 4.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility AM-J-FF.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+62.06%

Descriptions

Descriptions of Labfacility AM-J-FF provided by its distributors.

Labfacility AM-J-FF Type J ANSI Miniature Thermocouple Fascia Socket
SOCKET, J, ANSI, MINI, FASCIA; Gender: Socket; Thermocouple Type: J; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: J Type Thermocouples
Thermocouple Conn, Type J, Rcpt; Gender:Socket; Thermocouple Type:J; Sensor Type:Thermocouple; Connector Style:Miniature (Black); No. Of Pins:2Pins; Calibration Standard:Ansi; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility AM-J-FF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA