Labfacility A-K (IEC)

TC, TYPE K, 0 TO 850DEG C, 60"; Thermocouple Type: K; Sensor Body Material: -; Lead Length - Imperial: 60"; Lead...
$ 97.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility A-K (IEC).

Newark

Datasheet4 pages25 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility A-K (IEC) provided by its distributors.

TC, TYPE K, 0 TO 850DEG C, 60"; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:60"; Lead Length - Metric:1.5m; Probe Length - Imperial:3.15"; Probe Length - Metric:80mm; Probe Diameter - Imperial:0.185" RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA