Descriptions of Labfacility 010007TD provided by its distributors.
RTD, PROBE, PT100, -50 TO 450DEG C; Length: 100mm; External Diameter: 6mm; Probe/Pocket Body Material: Stainless Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: Labfacility Temperature Sensors
PROBE, PT100, IN HEAD, 100MM; Temperature Sensing Range:-100°C to +450°C; Resistance:100ohm; SVHC:No SVHC (20-Jun-2011); Accessory Type:PT100 Probe; External Diameter:6mm; External Diameter:6mm; For Use With:Labfacility Temperature Sensors; IP / NEMA Rating:IP67; Length:100mm; Measuring Range:-100°C to +450°C; Operating Temperature Max:450°C; Operating Temperature Min:-100°C; Probe Length:100mm; Probe/Pocket Body Material:Stainless Steel; Sensor Type:Pt100; Thread Size:1/2" BSPP