L-com WT6788F

CAT5E RJ45 Modular Plug, 8WAY, 1PORT
$ 61.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WT6788F.

ShowMeCables

Datasheet1 page19 years ago

Related Parts

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity640582-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480283-0
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640586-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045

Descriptions

Descriptions of L-com WT6788F provided by its distributors.

CAT5E RJ45 MODULAR PLUG, 8WAY, 1PORT
Cat5E Rj45 Modular Plug, 8Way, 1Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Tipo De Terminación Del Contacto:Crimpado |L-Com WT6788F
Installing Ethernet in tough environments has never been easier! This IP67 rated ruggedized RJ45 plug housing is available for usage with either shielded or non-shielded connections. A gasket seal keeps unwanted contaminants and moisture away from the RJ45 connector. The optional flexible strain relief controls the bend radius of your cable. Call today to discuss your application with us!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD