L-com WT6788DS

IP67 RJ45 Shd C5E Plg Kit Telecom/modular
$ 41.668
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WT6788DS.

ShowMeCables

Technical Drawing1 page16 years ago

Newark

Related Parts

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity640582-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640586-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity1-480283-0
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of L-com WT6788DS provided by its distributors.

IP67 RJ45 SHD C5E PLG KIT TELECOM/MODULAR
Cat5E Rj45 Modular Plug, 8Way, 1Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Tipo De Terminación Del Contacto:Crimpado |L-Com WT6788DS
CAT5E RJ45 MODULAR PLUG, 8WAY, 1PORT; Co; CAT5E RJ45 MODULAR PLUG, 8WAY, 1PORT; Connector Type:RJ45; Series:-; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5e; Contact Termination:Crimp; Contact Plating:(Not Available)
Installing Ethernet in tough environments has never been easier! This IP67 rated ruggedized RJ45 plug housing is available for usage with either shielded or non-shielded connections. A gasket seal keeps unwanted contaminants and moisture away from the RJ45 connector. The optional flexible strain relief controls the bend radius of your cable. Call today to discuss your application with us!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD