L-com WT671105RM

Sealed Ethernet Conn, Jack, 8WAY, Panel
$ 29.92

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WT671105RM01Bulk
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WT671105RM.

IHS

Datasheet1 page19 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-17

Descriptions

Descriptions of L-com WT671105RM provided by its distributors.

SEALED ETHERNET CONN, JACK, 8WAY, PANEL
JACK; IP67 FLANGE C5E RJ45 110
SEALED ETHERNET CONN, JACK, 8WAY, PANEL;; SEALED ETHERNET CONN, JACK, 8WAY, PANEL; Connector Type:RJ45; Series:-; Gender:Receptacle; No. of Contacts:8; Contact Termination:IDC / IDT; Connector Mounting:Panel
Sealed Ethernet Connector, Jack, 8 Position, Panel; Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat5E; Ip Rating:ip67; Shielding:unshielded Rohs Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD