L-com WPUSBCN-A-2.0

Field Installable Connector, Waterproof Cable, Usb Type A, Wpusbcn Series
$ 29.445
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBCN-A-2.0.

ShowMeCables

Technical Drawing2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WPUSBCN-A-2.0 provided by its distributors.

FIELD INSTALLABLE CONNECTOR, WATERPROOF CABLE, USB TYPE A, WPUSBCN SERIES
USB Connector, 4 Contact(s), Female, Locking, Jack
Conn USB 2.0 Type A RCP 4 POS ST Panel Mount 1 Port Individual
CONN WTR PRF USBA-F USB CABLING
Usb Conn, 2.0 Type A, Rcpt, 4Pos; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Panel Mount; Orientation:Vertical; Contact Material:- Rohs Compliant: Yes |L-Com WPUSBCN-A-2.0
Available in type A or B styles, these connectors are a perfect compliment to our popular IP67 USB cable assemblies. Solder connectors and a sealing nut that conforms to any USB cable diameter allows the user to make their own water/dust proof cable assemblies. In addition, these connectors are panel mountable and mate with our male IP67 cable assemblies as well as our IP67 covers. L-com will manufacture custom cable assemblies using these connectors with short lead times and low minimum quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD