L-com WPSDH15S-KIT

Conn Kit HD15F Wtr Prf W/cover | L-com WPSDH15S-KIT
$ 62.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPSDH15S-KIT.

IHS

Technical Drawing1 page17 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WPSDH15S-KIT provided by its distributors.

CONN KIT HD15F WTR PRF W/COVER | L-com WPSDH15S-KIT
D Sub Connector Kit, High Density-Hd, 15 Position, Receptacle; Rango De Producto:Serie Wpsd; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Metal |L-Com WPSDH15S-KIT
D SUB CONNECTOR KIT, STD, 15POS, RCPT; P; D SUB CONNECTOR KIT, STD, 15POS, RCPT; Product Range:LCOM - Waterproof Dsub Connectors; Connector Type:High Density D Sub; Series:-; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Receptacle
Harsh outdoor or indoor environments can destroy electronic equipment. Standard HD15 connectors are not intended to withstand contaminants such as water and dust. These waterproof kits include solder cup connectors and are available in male or female genders. The connectors will accommodate wire ranges from 30 - 20 AWG. Backshell construction features ABS housings, nylon seals, nickel plated brass thumbscrews, and rubber sealing gaskets to insure IEC IP67 rating. Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD