L-com WPGASKET-13/16

L-com Rubber Gasket for Housing Size 13/16
$ 6.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPGASKET-13/16.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com WPGASKET-13/16 provided by its distributors.

L-com Rubber Gasket for Housing Size 13/16
Gasket, Waterproof Hsg, Epdm Rubber, Blk; Accessory Type:Gasket; Size (Mm):-; Conduit Material:Epdm Rubber; For Use With:L-Com Waterproof Housing Size 13/16 Wpusbax/Wpusbba/Wpusbbf/Wpusbaf/Wp946Pmf Cable Assemblies; Product Range:- Rohs Compliant: Yes |L-Com WPGASKET-13/16
L-com offers easy to install replacement gaskets and nuts for its popular IP67 rated USB and Firewire cable assemblies. These replacement nuts are constructed of durable nylon and are shipped in 10 piece packs. The WPGASKET-13/16 are constructed of EPDM rubber and are sold in 10 packs. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPGASKET13/16