L-com WP946PMM-2M

Ca, Wtr Prf 1394 6P M/m 2M
$ 33.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WP946PMM-2M.

IHS

Technical Drawing1 page16 years ago

Supply Chain

Introduction Date2009-10-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WP946PMM-2M provided by its distributors.

CA, WTR PRF 1394 6P M/M 2M
Cable Assembly
CABLE ASSY, IEEE 1394 PLUG-RCPT, 6.6 ; Connector Type A:IEEE 1394 Firewire 6 Position Plug; Connector Type B:IEEE 1394 Firewire 6 Position Plug; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Jacket Color:Black RoHS Compliant: Yes
L-com now offers IP67 solutions for your harsh environment IEEE 1394 Firewire applications. These robust assemblies feature a specialized IP67 rated 6 position male connector on one end and a standard 6 position male connector on the other end. These assemblies are perfect for applications where dust and moisture are prevalent and can be used to connect to WP946MF series cables, enclosures, panels, or directly to peripherals or PCs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD