L-com WP946PMF-5M

Cable Assy, Ieee 1394 Plug-rcpt, 16.4';
$ 95.187
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WP946PMF-5M.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

Supply Chain

Introduction Date2009-10-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WP946PMF-5M provided by its distributors.

CABLE ASSY, IEEE 1394 PLUG-RCPT, 16.4';
CA, WP IEEE Firewire Type 1 M/F
CBL IEEE1394 6POS TO 6POS 16.40'
CABLE ASSY, IEEE 1394 PLUG-RCPT, 16.4 ; Connector Type A:IEEE 1394 Firewire 6 Position Plug; Connector Type B:IEEE 1394 Firewire 6 Position Receptacle; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Color:Black RoHS Compliant: Yes
L-com now offers IP67 solutions for your harsh environment IEEE 1394 Firewire applications. These robust assemblies feature a specialized IP67 rated 6 position female connector on one end and a standard 6 position male connector on the other end. These assemblies are perfect for applications where dust and moisture are prevalent and can be used to connect to WP946MM series cables, enclosures, panels, or directly to peripherals or PCs. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD