L-com WMRK-4236SVR

Middle Atlantic Wmrk Configured Server Rack Kit, 42 Rack Space, 36” Outside Depth, With Side Panels
$ 5,067.69

Price and Stock

Descriptions

Descriptions of L-com WMRK-4236SVR provided by its distributors.

MIDDLE ATLANTIC WMRK CONFIGURED SERVER RACK KIT, 42 RACK SPACE, 36” OUTSIDE DEPTH, WITH SIDE PANELS
Server Rack Enclosure, W/Side Apnel, 42U; Cabinet Type:Server; Product Range:Wmrk Series; Rack U Height:42U; External Height - Imperial:80.06"; External Width - Imperial:25.58"; External Depth - Imperial:36"; Enclosure Material:Steel |L-Com WMRK-4236SVR
The WMRK Series configured multi-vendor server rack enclosures are optimized for use with servers from leading manufacturers. These server racks are seismic certified to the following codes and standards: 2007 & 2010 CBC; 2006, 2009 & 2012 IBC; ASCE 7-05 (2005 Edition) & ASCE 7-10 (2010 Edition) and the 2006 & 2009 editions of NFPA 5000 for use in areas of high seismicity - Zone 4 or Seismic Design Category (SDC) "D". These server racks are designed for Mission Critical and/or High-Importance Installations in locations with the highest level of seismicity and top floor or rooftop installations including those within UBC and CBC Essential facilities or IBC, ASCE 7, and NFPA 5000 Seismic Use Group III facilities. For all codes, the Importance factor (Ip) is 1.5. Seismic Certified load capacity of 1,090 lbs. when used with WMRK-Z4 seismic floor anchor brackets.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD