L-com VHA00005-18M

L-Com HDMI Male to Male Active Extended Length Cable, 18M
$ 392.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com VHA00005-18M.

ShowMeCables

Technical Drawing1 page8 years ago

Supply Chain

Introduction Date2017-07-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com VHA00005-18M provided by its distributors.

L-Com HDMI Male to Male Active Extended Length Cable, 18M
Cable Assembly, 19 Conductor(s), Communication Cable
CABLE, HDMI-HDMI PLUG, 18M; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Cable Length - Imperial:59ft; Cable Length - Metric:18m; Jacket Color:-; Product Range:VHA00005 Series; Connector to Connector:HDMI Plug to HDMI PlugRoHS Compliant: No
HDMI active cable for use in applications where standard length cables are too short and you do not have the room for a bulky repeater box in the run. This cable does not require extra power and supports 1080p resolution. Active chipsets in the connector allow the signal to be boosted without a mid-cable repeater box, for use in situations for large room runs with tight spaces.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD