L-com V7C00022

IP68 Waterproof BNC AdapterF/F with Dust Caps- | L-com V7C00022
$ 15.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com V7C00022.

IHS

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
-9.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com V7C00022 provided by its distributors.

IP68 Waterproof BNC AdapterF/F with Dust Caps- | L-com V7C00022
RF ADAPTER, BNC JACK-JACK, 75OHM;
IP68 WATERPROOF BNC ADAPTER, F/F
Rf Adapter, Bnc Jack-Jack, 75Ohm; Convert From Coax Type:Bnc; Convert From Gender:Jack; Convert To Coax Type:Bnc; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:75Ohm; Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com V7C00022
The V7C00022 is a waterproof and dustproof coaxial adapter now available at L-com. This adapter is IP68 rated when properly mated, protecting your connection from debris and moisture in the toughest of environments. The industrial V7C00022 from L-com is perfect for outdoor cabling, industrial situations and factory floors. These adapters have 2 female BNC connectors to be used in video transmission for high-stress situations. Every adapter comes with dust caps to protect them against dirt and water when not in use. Urgency is in our DNA at L-com, so as with all our products, these are in stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD